Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Truth B3031A

Order Code:  

35-4369

 
Brand: Behringer  MPN: B3031A  EAN-13: 4033653061445
 Report an error

Discontinued

If you want to know the truth about how well you are playing, then turn on the Behringer Truth B3031A Reference Monitor. The B3031A reveals your every note, every nuance for a studio recording.

The B3031A packs 225W of bi-amped technology, ensuring that you have the enormous power reserves you'll need to drive them really hard.


  • Built-in 285-Watt Bi-amp module with enormous power reserve
  • Long throw 8 ¾" woofer with deformation-resistant Kevlar cone and aluminium die-cast chassis for ultimate bass response
  • Controlled dispersion characteristics and extremely large "sweet spot"
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part B3031A
Colour Grey
Frequency 35 to 20000Hz
Height 393mm
Impedance 10000Ω

Reviews


Be the first to submit a review