Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Behringer Truth B1031A

Order Code:  

35-4786

 
Brand: Behringer  MPN: B1031A  EAN-13: 4033653062718
 Report an error

Discontinued

Any recording engineer will tell you that listening to a recording on a single set of monitors doesn't always paint an accurate picture of your musical mix. Your final mix needs to be heard on as many sizes and types of speakers as possible.

With that in mind, Behringer have designed the Truth B1031A reference monitors, so you will know the truth about your work before you leave the recording studio.

In addition, B1031As make ideal rear channel speakers for surround sound applications.

The B1031A comes with a 1" dome tweeter and an 8" coned woofer made from Kevlar - the stuff used to make bulletproof vests, so you can be sure it will be durable.


  • Ultra-linear studio monitor with true active design
  • Precision Class A/B amplifiers with active protection circuits:
  • Ultra-high resolution 1" silk dome tweeter for ultimate sound reproduction
  • Long-throw 8" woofer with deformation-resistant Kevlar cone for ultimate bass response
  • Ultimate dispersion characteristics and extremely large "sweet spot" owing to advanced wave guide technology
  • High-precision crossover network with 4th order Linkwitz-Riley filters
  • Adjustable to a wide range of acoustic conditions
  • Separately controlled limiter for low and high frequency overload protection
  • Magnetic shielding allows placement near computer monitors
  • "Planet Earth" power supply for maximum flexibility, noise-free audio, superior transient response plus low power consumption
  • Servo-balanced inputs with XLR, ¼" and unbalanced RCA connectors
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part B1031A

Supplied as a single speaker.
Colour Black
Frequency 50 to 24000Hz
Height 400mm
Impedance 10000Ω

Reviews


Be the first to submit a review