Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSens PIP-T8L-011 2mm PNP N/C M8 Long Inductive Sensor Cable Out

Order Code:  

78-4117

  Copy to clipboard
Brand: TruSens  Copy to clipboard MPN: PIP-T8L-011  Copy to clipboard
 Report an error

Discontinued

This inductive sensor comes in a long cylindrical M8 housing and has a mounting distance of 1mm. The body is chrome-plated brass that is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration PNP NC
  • Cable connection
  • Sensing distance 0 to 0.08mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • Reverse polarity protection
  • Short circuit protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Sensing Range 0 to 0.9mm
Switching Voltage AC N/A
Switching Voltage DC 10 to 30V
Switching Current 200mA
Output Configuration PNP NC
Contact Rating N/A

Reviews


Be the first to submit a review