Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruSens PIN-T12L-011 2mm NPN N/C M12 Long Inductive Sensor Cable Out

Order Code:  

78-4121

  Copy to clipboard
Brand: TruSens  Copy to clipboard MPN: PIN-T12L-011  Copy to clipboard
 Report an error

Discontinued

This M12 cylindrical inductive sensor comes in a long housing that has a mounting distance of 2mm. The body is of chrome-plated brass which is proof against water, oil, acid and alkaline. An LED indicator lamp is provided for status indication. Widely used in counting, measuring, RPM measuring applications in chemical, paper manufacturing, and other industries.


  • Output configuration NPN NC
  • Cable connection
  • Sensing distance 0 to 1.6mm
  • Power supply 10 to 30V DC
  • Ferrous metals standard sensing object
  • Overcurrent protection
  • IP67 Protection
  • Installation instructions supplied (in box)
Sensing Range 0 to 1.6mm
Switching Voltage AC N/A
Switching Voltage DC 10 to 30V
Switching Current 200mA
Output Configuration NPN NC
Contact Rating N/A

Reviews


Be the first to submit a review