Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components BC547B Transistor NPN TO92 45V

Order Code:  

81-0468

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: BC547B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £0.131
60+ £0.072
100+ £0.049
500+ £0.042

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for expedited delivery
51,341 in Stock, despatched same dayAdditional quantity lead time 5 months

Low power transistor with epitaxial planar construction, designed for use in the driver stage of audio amplifiers.


  • NPN polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 50V
  • Collector current 100mA
  • Power 0.5W
  • Transition frequency 300MHz
  • TO-92 case
Type BC547B
Case TO-92
Collector-Emitter Voltage 45V
Collector Current Cont. 0.1A
Power Dissipation 0.5W
DC Current Gain (max.) 450
Transition Frequency 300MHz
Operating Temperature 150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review