Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DC Components 1N4148 - Pack of 5000 Signal Diode 75V

Order Code:  

47-3415

  Copy to clipboard
Brand: DC Components  Copy to clipboard MPN: 1N4148 CT  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £70.41
5+ £64.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
20 in Stock, despatched same dayAdditional quantity lead time 5 months

The 1N4148 from DC Components is a high-speed switching diode that is fabricated in planar technology and encapsulated in a hermetically sealed glass DO-35 package.


  • Ideal for high-speed switching applications
  • 100V repetitive peak reverse voltage
  • 150mA average forward current
  • 1V forward voltage
  • 5000nA reverse leakage current
  • 500mW power
  • Supplied in pack of 5000
Type 1N4148
Package/Case DO-35
Repetitive Peak Reverse Voltage (Vrrm) 100V
Average Forward Current (If) 150mA
Power Dissipation (Pd) 500mW
Forward Voltage (Vf) 1V
Junction Operating Temperature (Tj) -65 to +200°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review