TruOpto OSR5WA5111A-34 LED 5mm 15 Deg. Red 35,000mcd

MPN
OSR5WA5111A-34
Brand
TruOpto
Order Code
55-1807
Country of Origin
China

Discontinued


This 5mm high intensity 35cd red LED is suitable for a wide variety of illumination and indication applications including small area illumination, back lighting and architectural lighting.


  • Housed in an industry standard 5mm water clear package
  • Viewing angle 15°
  • Superior weather resistance - suitable for indoor and outdoor use
  • UV resistant epoxy
  • Suitable alternative for filament lamps
LED Colour Red
Dominant Wavelength 624nm
Forward Current 50mA
Lens Type Water clear
Luminous Intensity 35000mcd
Forward Voltage 2.1V
Viewing Angle 15°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm

Alternatives (2)

Accessories


Trustpilot