This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  +44 (0)1206 751166  

TruOpto L-53ID/B 5mm Red LED Recessed Black

Order Code:  

42-0740

Brand: TruOpto MPN: L-53ID/B
 Report an error
Qty Ex Vat**
5+ £0.973
25+ £0.908

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
MOQ is 5 Order in multiples of 5
1 In stock, will not be replenished

A bright red 5mm LED from TruOpto housed in high quality recessed black nickel-plated brass, with a high intensity but low power consumption offering reliable and rugged long life with solid state reliability.


  • Short lead is cathode
  • Bezel diameter 9.5mm
  • Thread M8 x 0.75
  • Mounting hole 8.2mm

TypeIF max.VF typ.VF max.VR max.Int.at IF mcd.View angleWavelength
Red30mA2.0V2.5V5V80 @ 10mA60°660
Green25mA2.2V2.5V5V32 @ 10mA60°565
Yellow30mA2.1V2.5V5V32 @ 10mA60°590

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review