Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto HRM138BB5100 2.4-5.5V IR Reciever Module 38KHz

Order Code:  

55-0902

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: HRM138BB5100  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.23
25+ £1.02
100+ £0.819

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
725 in Stock, despatched same dayAdditional quantity lead time 5 months

Miniaturised receivers for infra-red remote control systems.


  • PIN diode and pre-amplifier are assembled on lead frame, the epoxy package is designed as IR filter
  • Demodulated output signal can directly be decoded by a microprocessor
  • Highly reliable
  • No external parts, inner shield
  • Highly sensitive
  • Long transmission range
  • High immunity against ambient light, power noise and electromagnetic interference
  • Low power consumption
  • TTL and CMOS compatibility
Device Type IR receiver
Size 6mm
Dice N/A
Lens Type N/A
Spectral Wavelength 940nm
Spectral Bandwidth N/A
Radiant Intensity N/A
Forward Current 5mA
Forward Voltage Typical 2.4V
Operating Temperature Max. +85°C
Operating Temperature Min. -25°C
Viewing Angle 45°

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 May 2012 Question by: Rapid Customer | Product code: 55-0902
Q. How much weight of the 2.4-5v IR receiver module 38khz
A. Thanks for your enquiry. This unit weighs in at 0.00220 Kg.

Reviews


Fast delivery

Reviewed by: Rick - 26 March 2015
Son needed a replacement component for a college project - This was order from Rapid. It was sent the same day and arrived the day after - and at a good price.