Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RV24AF 10K LIN 24mm Metal Case Solder Lug Potentiometer

Order Code:  

65-0515

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RV24AF-10D2-50F-B10K-8LA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.50
50+ £0.933
100+ £0.847
500+ £0.720

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
441 in Stock, despatched same dayAdditional quantity lead time 5 months

A 10K ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Resistance 10kΩ
Power Rating 0.5W
Tolerance 20%
Taper Linear
Shaft Diameter 6mm
Shaft Length 50mm
Number of Turns N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 June 2016 Question by: Rapid Customer | Product code: 65-0515
Q. Hello Can you please tell me the length of the spindle please
A. Hi John, thank you for your question. The overall length of the black spindle is approximately 43mm.

Reviews


Be the first to submit a review