Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RA6020F-20-15F2-B10K 10K LIN 60mm Slide Potentiometer

Order Code:  

66-0105

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RA6020F-20-15F2-B10K  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.79
50+ £0.872
100+ £0.793
500+ £0.673

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,396 in Stock, despatched same dayAdditional quantity lead time 5 months

A 10K 0.5W 20% quality 60mm travel single track slide potentiometer intended for PCB mounting (or may be hard wired if required). Suitable for use in mixers, audio consoles, lighting equipment, etc.


  • Linear taper
Resistance 10kΩ
Travel 60mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


28 June 2018 Question by: Rapid Customer | Product code: 66-0105
Q. What is the length between each of the two solder lugs from end to end? I'm looking for one like or similar to this that has terminals that are approximately 73 mm and 64 mm apart between terminals.
A. Hi Christopher, thank you for your question. The pins on this version measure 68mm and 78mm apart.


01 January 2016 Question by: Rapid Customer | Product code: 66-0105
Q. Do these work well in 5V microelectronics?
A. Hi Simon, thank you for your question. Yes these should be suitable at 5V as long as the current rating is not exceeded, they are ideally suited to adjust audio levels in mixers etc.

Reviews


Be the first to submit a review