TruOhm MF-040S 10R 10r 0.4W Metal Film Resistor Box1000

TruOhm MF-040S 10R 10r 0.4W Metal Film Resistor Box1000

MPN
MF-040S 10R
Brand
TruOhm
Order Code
62-2752

Discontinued


10R 1% 0.4W metal film resistor from the TruOhm series. High quality with low noise. May replace the Philips MRS16 effectively. Supplied in a box of 1000.


Type Metal film resistor
Resistance 10O
Tolerance 1%
Voltage 350V
Power Rating 0.4W
PPM 50ppm
Case Type Axial

Alternatives (1)


Trustpilot