Miniature high stability 1k 0.5W carbon film resistors suitable for industrial and consumer electronic equipment.
- 5% tolerance
- 0.5W rated
- Meets requirements of JIS-C-5202 and MIL-R-22684B
- Quicker dissipation of heat
- Lower temperature rise
- Small shelf life drift
- Supplied in packs of 100
Type |
Carbon film |
Case Type |
Axial |
Resistance |
1kΩ |
Tolerance |
5% |
Power Handling |
0.5W |
Working Voltage |
350V |
Temperature Coefficient |
300ppm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In