Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Royal Ohm CFR0W4J022JKIT 2R2 Carbon Film Resistor 0.25W - Pack of 100
Image Representative of Range

Royal Ohm CFR0W4J022JKIT 2R2 Carbon Film Resistor 0.25W - Pack of 100

Order Code:  

62-0307

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: CFR0W4J022JKIT  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.13
2+ £1.07
3+ £0.998
5+ £0.966

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
66 in Stock, despatched same dayAdditional quantity lead time 4 months

2R2 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Case Type Axial
Resistance 2.2Ω
Tolerance 5%
Power Handling 0.25W
Working Voltage 250V
Temperature Coefficient 200ppm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 April 2012 Question by: Rapid Customer | Product code: 62-0307
Q. how many 2.2 ohm resistors are in this pack. thanks
A. Thanks for your enquiry Barz. These resistors are supplied in packs of 100.

Reviews


Be the first to submit a review