This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruOhm 6W Wirewound Resistors

<p>Wirewound power resistors rated at 6W.</p>
  • Flame retardant coating
  • 6W power rating
Dimensions24 x 8mm
Power rating6W
Resistance tolerance±5%
Temperature coefficient±300ppm/°C
Max. working voltage350V
Temperature range–55°C to +155°C
*Question functionality currently disabled