Trumeter APM-AMP-APO Digital Rack-Mount Meter High Accuracy Display |
10-8555
|
|
2 in stock, despatched in 4 working days
|
1+ £111.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
0-5 A AC/DC direct measurement |
|
0-1000 A AC with external current transformer |
Amperage |
|
|
72mm |
1% |
72mm |
Digital rack-mount meter |
68 mm x 68mm |
12mm |
4 |
(L x W x H) 53 x 72 x 72 mm |
LCD |
72mm |
IP65 |
53mm |
12-24V AC/DC |
72mm |
Trumeter APM-FREQ-ANO Digital Rack-Mount Meter Accurate and Programmable |
10-8556
|
|
2 in stock, despatched in 4 working days
|
1+ £113.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
0-400Hz |
|
|
Frequency |
|
|
|
0.1% |
|
Digital rack-mount meter |
68 mm x 68mm |
12mm |
4 |
(L x W x H) 53 x 72 x 72 mm |
LCD |
72mm |
IP65 |
53mm |
12-24V AC/DC |
72mm |
Trumeter APM-PROC-APO Digital Meter: Programmable Accurate Rack-Mount |
10-8558
|
|
21 in stock, despatched in 4 working days
|
1+ £150.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
0 - 10 V/DC 0 - 50 mA |
|
|
|
Process Meters |
|
|
0.1% |
|
Digital rack-mount meter |
68 mm x 68mm |
12mm |
4 |
(L x W x H) 53 x 72 x 72 mm |
LCD |
72mm |
IP65 |
53mm |
12-24V AC/DC |
72mm |
Trumeter APM-VOLT-ANO APM Digital Rack-Mount Meter High Accuracy Display |
10-8559
|
|
12 in stock, despatched in 4 working days
|
1+ £110.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
0 - 600 V/DC or 0 - 528 V/AC |
999.9 |
|
|
|
12V DC/AC |
68mm |
1% |
68 |
Digital rack-mount meter |
68 mm x 68mm |
12mm |
4 |
(L x W x H) 53 x 72 x 72 mm |
LCD |
72mm |
IP65 |
53mm |
12-24V AC/DC |
72mm |