Trumeter 7954 and 7957 Multi-function Programmable DIN Rail Time Relay

Trumeter Brand: Trumeter
<P>These <STRONG>Trumeter Digital Time Relays</STRONG> are versatile and easy to program. They offer <STRONG>8</STRONG> or <STRONG>18 Operating Modes</STRONG> that are easily configured on the 3 digit LCD display. The Relays have a timing range of 0.1 second to 999 hours to suit all applications, and a clear indication of the changeover relay status via the front panel LED.</P><P>They can accept a wide range of operating voltages for most installations. The key lock feature means settings cannot be tampered with, meaning 100% reliable operation.</P>
  • Compact 17.5mm DIN rail mountable
  • 3 digit LCD for easy programming
  • Tamper proof with key lock feature
  • Wide timing range: 0.1seconds to 999 hour
  • Multi-function: (8 or 18) non-signal and signal based functions
  • Multi-voltage: 24 to 240VAC/VDC
  • Option to select up/down counting
  • CE, Ul and cUl approved
  • Available in 8 Functions (7954 (order code 48-0844)) and 18 Functions (7957 (order code 48-0845))
Description Image Product Buy Qty Pricing (Ex VAT) Display Operating voltage Outputs
Trumeter 7954 Multi-Function Digital Timer 8 Functions 1 C/O 24 - 240VAC/DC
Trumeter 7954 Multi-Function Digital Timer 8 Functions 1 C/O 24 - 240VAC/DC
Standard range
Order code: 48-0844
MPN: 7954

2 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £38.40
Digital 24-240V Relay
Trumeter 7957 Multi-Function Digital Timer 18 Functions 1 C/O 24 - 240VAC/DC
Trumeter 7957 Multi-Function Digital Timer 18 Functions 1 C/O 24 - 240VAC/DC
Standard range
Order code: 48-0845
MPN: 7957

1 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £41.95
Digital 24-240V Relay
Mftrs. Part No. 7957

|

Mftrs. Part No. 7954

Order code 48-0845

|

Order code 48-0844

ON Delay

|

ON Delay
Cyclic OFF/ON

|

Cyclic OFF/ON
Cyclic ON/OFF

|

Cyclic ON/OFF
Impulse on Energising

|

Signal ON/OFF
Accumulative Delay on Signal

|

Signal OFF Delay
Accumulative Delay on Inverted Signal

|

Interval
Accumulative Impulse on Signal

|

Signal OFF/ON
Signal ON Delay

|

One Shot Output
Inverted Signal ON Delay

|

Signal OFF Delay

|

Impulse ON/OFF

|

Signal OFF/ON

|

Leading Edge Impulse 1

|

Leading Edge Impulse 2

|

Trailing Edge Impulse 1

|

Trailing Edge Impulse 2

|

Delayed Impulse

|

Inverted Signal ON Delay (Type 2)

|



Trustpilot