Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect Screened Jack Line Socket Stereo 3.5mm

Order Code:  

20-0198

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 20-0198  Copy to clipboard
 Report an error

Discontinued

A miniature screened 3.5mm stereo jack line socket.


  • Screened jack line socket
  • Stereo type
  • Straight orientation
  • 3.5mm connector size
  • Solder termination
  • Cable mounting
  • Knurled body
  • Inner cable protector
Type Stereo
Orientation Straight
Mounting Cable
Material Metal

Reviews


Be the first to submit a review