TruConnect 4mm Shrouded Cable Test Socket Blue

TruConnect 4mm Shrouded Cable Test Socket Blue

Brand
TruConnect
Order Code
17-2652

Discontinued


This blue 4mm safety socket accepts spring loaded 4mm plugs. It can accept up to 3.5mm diameter cable and is terminated using solder. Ideal for easy self assembly.
  • Brass body
  • Nickel plated spring
  • ABS/PVC housing
  • Cable diameter 3.5mm
  • Solder contact
  • Length 59mm
  • Voltage 30V AC - 60V DC
  • Maximum current rating 19A
Plug / Socket Socket
Colour Blue
Current Rating 19A
Type 4mm Shrouded Cable Socket
Voltage Rating 30 / 60V AC/DC

Trustpilot