TruConnect 4mm Shrouded Cable Test Plug Red

MPN
17-2632
Brand
TruConnect
Order Code
17-2632

Discontinued


These red safety sheathed 4mm banana plugs have a straight body and a solder bucket termination with a rigid insulating sleeve and soft ends. These plugs allow for a quick and easy termination of a fully insulated banana plug to the insulated wire, and will mate with all standard 4mm shrouded banana jacks/sockets.


  • Brass body
  • Beryllium copper, nickel plated spring
  • PE housing
  • Cable diameter 4mm
  • Solder contact
  • Length 50.5mm
  • Voltage 600V
  • Maximum current rating 19A

Plug / Socket Plug
Colour Red
Current Rating 19A
Mount Cable
Type 4mm plug
Voltage Rating 600V

Alternatives (1)


Trustpilot