TRUCOMPONENTS Rocker Switch Rectangular SPST Illuminated Quick Connect Range

The TRUCOMPONENTS 751591 and 751592 Rocker Switches are premium, panel-mount switches designed for applications requiring reliable Off/On control with visual feedback.

Both switches are single-pole, single-throw (SPST) and feature an illuminated design, providing clear status indication. Their quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

Constructed with high-quality materials, the TRUCOMPONENTS 751591 and 751592 offer exceptional durability and long-lasting performance, making them suitable for demanding environments.

Ideal for use in industrial machinery, automotive systems, and consumer electronics, these rocker switches deliver dependable functionality and ease of use, with the added benefit of illumination for enhanced visibility.

Description Image Product Buy Pricing (Ex VAT) Illumination Colour(s) Voltage Rating Action Bulb type Connection Type Contact resistance Dielectric strength Front panel cut-out Front panel thickness Functions Illumination Type Insulation resistance Material Max. Current Print motif RoHS-compliant Type
TruComponents 751591 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
TruComponents 751591 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
Standard range
Order code: 75-1591
MPN: 751591

553 in stock, despatched in 4 working days
3+ £1.92
5+ £1.78
10+ £1.67
25+ £1.56
50+ £1.47
100+ £1.42
Price per unit Ex VAT
Green 12V DC 1 x Off/On LED (monochrome) Type C CEE 7/16 plug 4.8 mm 50mΩ 1500 V/AC 1 minute 19.8 x 13 mm 3mm latch Spot lighting 100 MΩ/500V DC Polyamide 16A None Yes Rocker Switch
TruComponents 751592 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
TruComponents 751592 Rocker switch,Off/On,SPST,Illuminated,Quick Connect
Standard range
Order code: 75-1592
MPN: 751592

1,898 in stock, despatched in 4 working days
3+ £1.99
5+ £1.85
10+ £1.73
25+ £1.62
50+ £1.52
100+ £1.47
Price per unit Ex VAT
Red 12V 1 x Off/On LED (monochrome) Type C CEE 7/16 plug 4.8 mm 50mΩ 1500 V/AC 1 minute 19.8 x 13 mm 3mm latch Spot lighting 100 MΩ/500V DC Polyamide 16A None Yes Rocker Switch


Trustpilot