TruComponents 751591 Rocker switch,Off/On,SPST,Illuminated,Quick Connect

Order Code:

75-1591

Brand: TruComponents MPN: 751591 EAN-13: 4064161299877
Qty Unit Price (Ex VAT)
3+ £1.92
5+ £1.78
10+ £1.67
25+ £1.56
50+ £1.47
100+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
492 in stock, despatched in 4 working days

The TruComponents 751591 Rocker Switch is a high-quality, panel-mount switch designed for applications requiring reliable Off/On control with visual feedback.

This single-pole, single-throw (SPST) switch features an illuminated design, providing clear status indication. Its quick-connect terminals ensure efficient and secure installation, reducing setup time and enhancing reliability.

Constructed with premium materials, the TruComponents 751591 offers exceptional durability and long-lasting performance, making it suitable for demanding environments.

Ideal for use in industrial machinery, automotive systems, and consumer electronics, this rocker switch delivers dependable functionality and ease of use, with the added benefit of illumination for enhanced visibility.


Action 1 x Off/On
Bulb Type LED (monochrome)
Connection Type Type C CEE 7/16 plug 4.8 mm
Contact Resistance 50mΩ
Dielectric Strength 1500 V/AC 1 minute
Front panel cut-out 19.8 x 13 mm
Front panel thickness 3mm
Functions latch
Illumination Colour(s) Green
Illumination Type Spot lighting
Insulation Resistance 100 MΩ/500V DC
Material Polyamide
Max. Current 16A
Print motif None
Type Rocker Switch
Voltage Rating 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot