TruComponents 191681 IDC PCB HeaderPitch:2mm,pins: 16 2 Rows

Image Representative of Range

TruComponents 191681 IDC PCB HeaderPitch:2mm,pins: 16 2 Rows

Standard range
Order Code:

19-1681

Brand: TruComponents MPN: 191681 EAN-13: 2050006379295
Qty Unit Price (Ex VAT)
1+ £2.19
5+ £1.96
10+ £1.83
25+ £1.71
50+ £1.61
100+ £1.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
492 in stock, despatched in 4 working days

TRUCOMPONENTS 191681 IDC PCB Header, designed for seamless integration and reliability in your electronic projects.
No. of rows 2
Type PCB Header
Case material PA
Connector type PCB connector
Contact material Phosphor bronze
CS 2mm
Factory colour Black
Manufacturer part # TC-2506346
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute TC-2506346
Pins per row 8
Total number of pins 16

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot