Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruCap NPO0805 330J 50V 33pf 0805 Npo Chip Capacitor - Pack of 100

Order Code:  

71-1315

  Copy to clipboard
Brand: TruCap  Copy to clipboard MPN: NPO0805 330J 50V  Copy to clipboard
 Report an error

Discontinued

A 50V NPO multilayer ceramic chip capacitor in industry standard 0805 style packages with nickel barrier terminations. Offers high performance and excellent reliability where high packaging densities are required. Supplied in strips of 100 pieces


Type MLCC
Material Ceramic
Capacitance 33pF
Voltage 50V
Tolerance 5%
Operating Temperature -55 to +125°C
Dimensions 2 x 1.25 x 1.4mm

Reviews


Be the first to submit a review