Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RK Education Transistor Astable Project

<P>This project introduces astable circuits and also other important concepts including how resistance and capacitance affect timing circuits and the use of a transistor as a switch.</P><P>There are a number of possible outcomes for the circuit including electronic decorations, a police car/fire engine or advertising.</P>
  • Frequency of the astable circuit can be varied
  • Different outputs can be used
  • Battery-powered
  • The PCB has space for up to five outputs on either side
  • Professional double-sided PCB with silkscreen and solder-resist
  • Empty PCBs are available separately, order code 70-9042
  • Suitable for Key Stages 2, 3 & 4 (ages 7 to 16)
*Question functionality currently disabled


23 February 2015 Question by: Rapid Customer | Product code: 70-6028
Q. Hi does the transistro astable project ome with the components or is it just the PCB on its own?
A. Hi Ikram. Thank you for your question. 70-6028 is supplied with components, 70-9042 is the PCB board without any components.