Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Town & Country Original Aquasure Cotton Ladies' Gloves are made from cotton with a water-resistant coating and open cuff. They have the added benefit of being washable. The elasticated band on the back of the hand ensures a more secure fit.
Soft and comfortable light-duty gloves. One size.
Disposable | No |
---|---|
Size | One Size |
Type | Gardening |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
AQL | N/A |
To use this facility please Sign In.
Sign In