Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mapex Tornado M5844ZDK Drum Kit Black

Order Code:  

51-1800

  Copy to clipboard
Brand: Mapex  Copy to clipboard MPN: M5844ZDK  Copy to clipboard EAN-13: 4024829791495
  • Country of Origin:
 Report an error

Discontinued

Tornado Drum Kits are manufactured exclusively in Mapex's own drum production facility and built to a level of quality only their state-of-the-art machinery, highly trained staff and expert production techniques can guarantee. Their drum factory is one of the only facilities of its kind in the world to have achieved ISO9001 certification, the world standard for manufacturing excellence.

Tornado drum shells are made from hand-selected basswood plys and all kits feature ball-and-socket tom holders for ultimate positioning and double-braced hardware throughout. The kit also includes a matching wood shell snare drum and is shipped with Hi Hat and Crash/ Ride. The Tornado kit is supplied in durable, high quality black wrap finish.


    Kit includes:
  • Bass Drum: 18 x 16in.
  • Tom Toms: 10 x 08in. & 12 x 09in.
  • Floor Tom: 14 x 14in.
  • Snare Drum: 14 x 05in.
  • P200 Pedal
  • S200 Snare Stand
  • C200 Cymbal
  • H200 Hi Hat
  • 2x TH6215 Tom Holders
  • Cymbal Set 14 Hats, 16 Crash
  • Shell Construction: 9-ply Lime
  • Snare Drum Shell Thickness: 7.2mm
  • Bass Drum Shell Thickness: 7.2mm
  • Shell thickness Toms: 7.2mm
  • Coat assembly: REMO® UX
  • Shell hardware colour: chrome

Reviews


Be the first to submit a review