Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TN6232 Ultra-Fast Automatic Dual-Channel Feedback Suppression Processor

Order Code:  

35-5227

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: TN6232  Copy to clipboard EAN-13: 4033653054263
 Report an error

Discontinued

The ultra-fast and fully automatic TN6232 professional dual-channel feedback suppression processor is the latest state-of-the-art advancement from Behringer, one of the world's leading manufacturers of feedback suppressors. From conference rooms to concert halls, any venue with a sound reinforcement system will benefit from the TN6232's unprecedented performance and value.

In designing the TN6232, Behringer's engineers have delivered a fully automatic feedback suppressor requiring no advance setup or tuning. Functioning in real time, and with detection accuracy to within one-sixth of a cycle, the TN6232 is an elegant "plug and play" solution to one of live sound's most vexing problems. Say goodbye to feedback forever with the Eurocom TN6232.
  • Dual-channel feedback suppression processor designed for fully automatic and zero-configuration setup
  • Offers up to 10dB increase in system gain
  • Instantly detects and stops acoustic feedback. Highly effective with both speech and music
  • Ultra-fast and highly accurate DSP selects and applies up to 32 filters per channel
  • Two fully independent audio channels to process stereo or separate zone signals
  • Extremely narrow filters (up to 1/30th octave) to retain overall signal integrity
  • Two balanced/unbalanced inputs on combination line level XLR/TRS and 3 pin Euroblock connectors
  • Hinged front door panel covers the control surface featuring suppression and filter reset buttons plus the power switch
  • Rack ear screw covers, IEC-type AC power cord and all mating Euroblock connectors included
  • Ultra-light, ultra-low noise and ultra-efficient switch-mode power supply for noise-free audio, superior transient response and low power consumption
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany

Reviews


Be the first to submit a review