Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TML 20212 PCB Mount 20W Power Supply Module ±12V 833mA

TracoPower TML 20212 PCB Mount 20W Power Supply Module ±12V 833mA

Order Code:  

57-5611

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TML 20212  Copy to clipboard
 Report an error

Discontinued

Ultra compact AC/DC-power supplies from the TracoPower TML series in a fully encapsulated plastic casing. Single, dual and triple output models are available with either screw terminals for chassis mounting or solder pins for direct PCB mounting.


  • Max. 120 - 180 % (foldback)
  • Dimensions, height: 22mm
  • Dimensions, width: 48mm
  • Insulation voltage: 3000V AC
  • Operating temperature range: -25 to +60 °C
  • Output voltage 1: +12V
  • Output voltage 2: -12V
  • Residual ripple: max1.5 %
  • Manufacturer's part TML 20212

Derating >50 °C
Mounting Style PCB
Number of Outputs 2
Output Voltage Min -12V
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 833mA
Power Rating 20W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +60°C

Reviews


Be the first to submit a review