Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TMH 2415D 2W DC-DC Converter 24V DC In ±15V DC ±65mA Out

TracoPower TMH 2415D 2W DC-DC Converter 24V DC In ±15V DC ±65mA Out

Order Code:  

57-5567

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TMH 2415D  Copy to clipboard
 Report an error

Discontinued

These ultra-miniature isolated 2W DC-DC converters from the TracoPower TMH series are supplied in a Single-In-Line package with industry-standard pinouts and are ideal for board level power distribution applications where space is a critical factor.


  • Control deviations: input change unregulated, last updated max ±10 %
  • Ripple: (20 MHz bandwidth) typ. 75 mV pk-pk (5 V-input)/typ. 150 mV pk-pk (12/24 V-input)
  • Dimensions, length: 19.5mm
  • Dimensions, width: 7.5mm
  • Efficiency: 82 %
  • Input voltage: 24V DC ± 10 %.
  • Insulation voltage: 1000V DC
  • No. of outputs: 2
  • Operating temperature range: (above 70 °C power reduction 3 %/K) -40 - +85 °C
  • Output current: ±65mA
  • Output voltage: ±15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 2W
  • Manufacturer's part TMH 2415D
Mounting Style SMD
Number of Outputs 2
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min -65mA
Output Current Max 65mA
Power Rating 2W
Supply Voltage Range 24V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review