Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TP-LINK TL-SG1008D 8-Port Unmanaged Gigabit Desktop Switch (Black)

Order Code:  

19-1266

 
Brand: TP-Link  MPN: TL-SG1008D 
 Report an error

Discontinued

The TP-Link TL-SG1008D, 8-Port Gigabit desktop switch provides you an easy way to make the transition to Gigabit Ethernet by increasing the speed of your network server and backbone connections, making Gigabit to the desktop a reality.

The TL-SG1008D employs a low power consumption design and using this innovative energy-efficient technology, the TL-SG1008D can save up to 80% of normal power consumption, making it an eco-friendly solution for your home or office network.


  • Innovative energy-efficient technology saves up to 80% of normal power useage
  • Supports IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
  • Non-blocking switching architecture forwards and filters packets at full wire-speed for maximum throughput
  • 16Gbps switching capacity
  • 9K Jumbo frame improves performance of large data transfers
  • Auto-MDI/MDIX eliminates the need for crossover cables
  • Supports MAC address auto-learning and auto-aging
  • Auto-negotiation ports provide smart integration between 10Mbps, 100Mbps and 1000Mbps hardware
  • Fanless design ensures quiet operation
  • Desktop or wall-mounting design
  • Plug and Play design simplifies installation
  • TP-Link type TL-SG1008D

Reviews


Be the first to submit a review