Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mc Crypt TLK-M19 Microphone Table Stand

Order Code:  

60-3987

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: TLK-M19  Copy to clipboard EAN-13: 4016138725742
  • Country of Origin:
 Report an error

Discontinued

This microphone table stand from Mc CRYPT is height adjustable from 44 to 67cm and features a strong table stand with metallic cross. other features include a 9.5mm thread connection, 49cm cross beam length, Ø 175mm base and 5/8in adaptor to cable clip.


  1. Colour: black
  2. Height: 44-67cm
  3. Weight: 2.2kg
  4. Manufacturer's part TLK-M19
Height 670mm
Colour Black
Length 175mm

Reviews


Be the first to submit a review