Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mc Crypt TLK-M13 Microphone Desk Stand

Order Code:  

60-3988

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: TLK-M13  Copy to clipboard EAN-13: 4016138725735
  • Country of Origin:
 Report an error

Discontinued

This microphone desk stand from Mc CRYPT is a height adjustable mic stand made of solid iron. The solid round base provides a secure foundation.


  • Colour: black
  • Setting height from 24-38cm
  • Weight: 1.1kg
  • Manufacturer's part TLK-M13

Supplied with: round base, stand rod, cable clip and 15.9mm screw thread adapter.
Height 380mm
Colour Black
Length 155mm

Reviews


Be the first to submit a review