Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mc Crypt TLK-M01 Microphone Stand

Order Code:  

60-3989

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: TLK-M01  Copy to clipboard EAN-13: 4016138725728
  • Country of Origin:
 Report an error

Discontinued

This microphone stand from Mc CRYPT is a stable stand made of metal, which is height adjustable from 90 to 152cm. Featuring a 9.5mm (3/8in) thread connection, Ø 245mm base and includes a cable clip.


  1. Colour: black
  2. Height: 90-152cm
  3. Weight: 4.9kg
  4. Manufacturer's part TLK-M01
Height 1.52m
Colour Black
Length 245mm

Reviews


Be the first to submit a review