Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe TL36A Test Leads with Probes, Croc Clips CAT III 1000V, CAT IV 600V, 10A

Order Code:  

90-4113

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 3034444  Copy to clipboard EAN-13: 0095969417044
 Report an error

Discontinued

A set of quality TL36A test leads with crocodile clips.

The Amprobe TL36A test lead set contains two insulated lead wires with two threaded probe tips and two threaded crocodile clips, for connecting a compatible electrical test meter to a device in electrical testing applications. Compatible with multimeters, clamp meters and electrical test tools with standard input terminals. The probe tips and the included crocodile clips are threaded, allowing for a secure connection. The lead wires can be used with testing devices that have universal 4mm jacks.


  • Colours: Red and Black
  • Threaded Test Probes
  • Threaded Crocodile Clips
  • Lead Length (Approx.): 1m
  • Jaw Capacity (Approx.): 10mm
  • Pack Qty: 2 (1 red, 1 black)
Type Test lead set
Current Rating 10A
Voltage Rating CAT III 1000V / CAT IV 600V
Contact Material N/A
Colour Black / red
Insulation Material Vinyl
Length 1m

Questions


*Question functionality currently disabled


01 March 2016 Question by: Rapid Customer | Product code: 90-4113
Q. Could you provide the diameter and depth of the plugs used to connect into a multi meter, please
A. Hi Stuart, thank you for your question. The plug inside the shrouding will be a 4mm x 16mm pin shaft.

Reviews


Excellent leads, but check compatibility first.

Reviewed by: Fred Morris - 06 March 2014
I bought these leads to replace the original leads of my Mastech DMM without realising that all leads are not physically the same. They would not work and the problem was that the outer shroud was too long which was preventing the banana pin contacting the DMM socket contacts.I did not want to return the leads as they were so well made so I removed about 4 mm from the outer shroud with a Stanley knife and all was OK. So bear this in mind when purchasing new leads for your DMM, Check the dimensions first to make sure they are compatible with your meter, or do as I did and modify them.