Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TinyCircuits ASL1001-LG TinyLily Arduino Compatible Wearable LED 0402 Green

Order Code:  

73-4788

  Copy to clipboard
Brand: TinyCircuits  Copy to clipboard MPN: ASL1001-LG  Copy to clipboard
 Report an error

Discontinued

The TinyCircuits TinyLily washable, sewable LEDs are for those situations when only the smallest possible LED will do for for your project. Measuring just 6.5 x 2.5mm (0.26 x 0.1in) the TinyLily LED 0402 still includes standard TinyLily sewtabs and a current limiting resistor. Available with red, green and yellow LED colour options.


  • Washable
  • Two sewtabs 1.2mm in diameter
  • Gold finish makes soldering easy and is non-corrosive
  • Ultra compact 6.5 x 2.5mm (0.26 x 0.1in)
  • Height 1.11mm (0.044in)


Type LED board

Reviews


Be the first to submit a review