Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NeutrikTiny XLR Female Cable Connectors

<p>Rapid are pleased to offer these TINY XLR connectors for cable and chassis connections. The easy-to-assemble connectors are comprised of a robust metal housing with one of the best flex relief - all within a shielded system for high noise immunity and EMI protection. <br/><br/> The intuitive and rugged locking mechanism provides a secure system and the millionfold chuck type provides proven strain relief with a keyed insert to avoid mispositioning/rotation of the inserted cable. The connectors feature a watertight chassis, even in an unmated condition. 3 and 4-pole versions are available, as well as an optional sealing boot for sweatwater protection.</p>
  • High quality
  • Easy to assemble
  • Available in male and female versions
  • Also available in water resistant option
ProductRT3FC-BRT4FC-BRT3FC-B-WRT4FC-B-WRT3MPRT4MP
GenderFemaleFemaleFemaleFemaleMaleMale
Order code20-202020-202120-202220-202320-202420-2025
Contact resistance< 5mΩ< 5mΩ< 5mΩ< 5mΩ< 5mΩ< 5mΩ
Dielectric strength> 0.5kV DC> 0.5kV DC> 0.5kV DC> 0.5kV DC> 0.5kV DC> 0.5kV DC
Insulation resistance> 1GΩ> 1GΩ> 1GΩ> 1GΩ> 1GΩ> 1GΩ
Number of electrical contacts343434
Rated current per contact< 5A< 5A< 5A< 5A< 5A< 5A
Mechanical
Cable O.D.2.0 - 4.5mm2.0 - 4.5mm2.0 - 4.5mm2.0 - 4.5mm
Lifetime> 1000 mating cycles> 1000 mating cycles> 1000 mating cycles> 1000 mating cycles> 1000 mating cycles> 1000 mating cycles
WiringSolder contactsSolder contactsSolder contactsSolder contactsSolder contactsSolder contacts
Material
BushingABSABSABSABS
Contact platingAuAuAuAuAuAu
ContactsBronzeBronzeBronzeBronzeBrassBrass
InsertPA 6.6 30% GFPA 6.6 30% GFPA 6.6 30% GFPA 6.6 30% GFPA 6.6 30% GFPA 6.6 30% GF
ShellZinc diecastZinc diecastZinc diecastZinc diecastZinc diecastZinc diecast
Shell platingBlackBlackBlackBlackNickelNickel
Strain reliefPA6PA6PA6PA6
Protective bootN/AN/AEPDMEPDM
Environmental
SolderabilityComplies with IEC 68-2-20Complies with IEC 68-2-20Complies with IEC 68-2-20Complies with IEC 68-2-20
Temperature range-30°C to +80°C-30°C to +80°C-30°C to +80°C-30°C to +80°C
*Question functionality currently disabled


04 January 2013 Question by: Rapid Customer | Product code: 20-2024
Q. what size panel hole is required?
A. Hi Steve. Thank you for your question. The dimensions are available here. Thank you for raising this, the information will be added to the product details.


04 January 2013 Question by: Rapid Customer | Product code: 20-2021
Q. what are the physical sizes of the socket?
A. Hi Steve. Thank you for your question. The dimensions are available here. Thank you for raising this, we will add this information to the product details.


03 June 2012 Question by: Rapid Customer | Product code: 20-2020
Q. Do you stock suitable high quality screened twin cable to use with these connectors- max diameter 4.5 mm? Thanks
A. Hi Paul, thanks for your question. We recommend our order codes 02-0115 and 02-0112.