Timeguard TR610top2 Single Channel 16A Digital Timeswitch

MPN
TR610top2
Brand
Timeguard
Order Code
23-9303

Discontinued


The Timeguard TR610top2 Single Channel is a 35mm (2 module) wide digital 24 hour/7 day 16A timeswitch with preset UK time and automatic summer/winter changeover. The Timeguard TR610top2 can be used for controlling street light facilities, external stairways, shop windows etc.


  • Text Oriented Programming
  • Push-in spring terminals (accepting 2 conductors, solid or strand)
  • Obelisk top2 memory card interface enables programming via a PC for on-site downloading
  • 56 memory locations
  • Integral Lithium cell power reserve with 10 years life
  • ON/OFF times may be repeated over a number of days without using extra memory locations
  • Surface mount kit. Part No. 907-0-064
  • Manufacturers part no. Timeguard TR 610 top2
Display Digital
Operating Voltage 230V
Outputs Relay

Trustpilot