Timeguard LUNA109 Twilight Switch Single Channel

MPN
LUNA109
Brand
Timeguard
Order Code
23-9294

Discontinued


The Timeguard LUNA109 Twilight Switch Single Channel dusk-to-dawn switch that is used for the control of external or display lighting systems. The Luna 109 is a 35mm 2 module wide switch and has a single brightness range selectable between 2 to 2000 Lux. The switch comes complete with a surface mount sensor.


  • 16 (10)A light sensor switching capacity
  • 2 to 2000 Lux adjustable range
  • 60 second (ON/OFF) built-in delay prevents nuisance switching
  • Green LED shows switching status
  • Red LED shows light sensor status
  • Switches up to 2300W of filament lighting, 400VA of fluorescent lighting or 140W of low energy lighting
  • Test button allows testing of the installation independently from the outside brightness
  • Surface mount kit. Part No. 907.0.064
  • Surface mount light sensor (spare). Part No. 907.0.416
  • Manufacturers part no. Timeguard LUNA109

Trustpilot