Timeguard CB008 Economy RCD Adaptor

MPN
CB008
Brand
Timeguard
EAN-13
5012483010525
Order Code
23-4919

Discontinued


The Timeguard CB008 economy RCD adaptor is a high-quality circuit breaker that is ideal for all power tools, lawn mowers, hedge trimmers etc.


  • Will detect dangerous Earth leakages in electrical appliances
  • Extra safe plug-in protection
  • Safe operation for power tools if mains supply is interrupted
  • Automatically disconnects (trips) both Live and Neutral connections
  • Extra fast action - trips out within 40 milliseconds
  • BSI and CE approved
Type RCD adaptor
Height 110mm
Length 45mm
Number of Ways 2
Voltage Rating 230V AC
Width 50mm

Trustpilot