Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Plastic 8-32 Thumbscrew Pack of 50

Order Code:  

70-6200

 
Brand: VEX  MPN: 275-1485  UPC-12: 807648014853
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

These plastic thumbscrews are the same size (8-32) as standard VEX structural screws but they have a 10.8mm knurled head so they can be tightened or loosened by hand. They are great for applications where a screw will be inserted or removed multiple times such as robot access panels or battery mounts.


  • Speeds up robot assembly
  • Supplied in packs of 50
Height N/A
Length 12.7mm
Material Plastic
Pack Size 50
Thread 8-32
Type Thumbscrew
Width 10.8mm

Reviews


Be the first to submit a review