Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

VEX Thin Anti-slip Mat 304mm x 380mm

Order Code:  

70-6074

 
Brand: VEX  MPN: 275-0121 
  • Country of Origin: USA
  • Not available for Export
 Report an error

Discontinued

A thin high friction mat which is cuttable and compressible. Use it for adding grip, friction, and padding.


  • Black rubber over silk mesh
  • Size: 304 x 380mm (12 x 15in.)
Height N/A
Length 380mm
Pack Size 1
Thread N/A
Type Anti-slip mat
Width 304mm

Reviews


Be the first to submit a review