Thermodata TC 44 25C 06 6 Pole Screw to Solder Tag Terminal Block

MPN
TC 44 25C 06
Order Code
21-0926
Country of Origin
United Kingdom

Discontinued


A 6-way 20A barrier strip terminal block on a 9.5mm pitch.

Connections are made via a row of screw-headed rising clamp terminals connected to solder tags which protrude through the base of the strip.


  • 6-way
  • Transparent cover
  • Panel mounting
  • Current rating 20A
  • Voltage withstand 2000V for 1 minute
  • Temperature range -40 to +105°C
  • Complies with CE (BS EN 60998)
  • Thermodata type TC 44 25C 06
Number of Circuits 6
Pitch 9.5mm
Current Rating 20A
Body Style Screw to solder tag
Mounting Type Screws / solder
Series TC 44
Wire Gauge 21 to 12AWG

Trustpilot