Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Themeboard Tamperproof Noticeboards - Standard 1200x900mm

Order Code:  

34-6733

 
Brand: Metroplan  MPN: TPH1290 
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

This ThemeBoard tamperproof noticeboard from Metroplan gives you the chance to personalise or customise your displays while keeping the contents safe from defacement, amendement or removal thanks to lockable doors. These boards have a header area with a drywipe surface which can accommodate any label of your choosing - name, class, department, house or any other theme. The title can be applied by hand with drywipe pen or with pre-printed graphics for a professional display.


  • Size (H x W) 1200 x 900mm
  • Supplied in an aluminium frame with concealed corner fixings
  • Quality construction with 2 matching locks on each door
  • Full-length glazing bars and quality hinges for extra stability
  • Covered in standard felt ideal for use with pins or Velcro
  • Choice of 5 felt cloth colours - Blue (DB), Red (RD), Green (GR), Burgundy (BU) and Grey (LG) or Cork (CK)
  • Manufacturer's part TPH1290


Please state required cloth colour code at time of ordering.
Frame Aluminium
Height 1.2m
Type Customisable
Width 900mm

Reviews


Be the first to submit a review