Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Themeboard Open Noticeboards - Standard 1200x2400mm

Metroplan Themeboard Open Noticeboards - Standard 1200x2400mm

Order Code:  

34-6724

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: TH2412  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

ThemeBoard open noticeboards from Metroplan give you the chance to personalise or customise your displays. This board has a header area with a drywipe surface which can accommodate any title of your choosing - name, class, department, house or any other theme. The title can be applied by hand with drywipe pen or with pre-printed graphics for a professional display.


  • Size (H x W) 1200 x 2400mm
  • Supplied in an aluminium frame with concealed corner fixings
  • Standard felt board ideal for use with pins or Velcro
  • Choose from 5 felt cloth colours - Blue (DB), Red (RD), Green (GR), Burgundy (BU) and Grey (LG), or Cork (CK)
  • Manufacturer's part TH2412


Please state required cloth colour code at time of ordering.
Type Customisable
Size 2400 x 1200mm
Frame Aluminium

Reviews


Be the first to submit a review