Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TFA Digital Thermometer

Order Code:  

60-7413

  Copy to clipboard
Brand: TFA  Copy to clipboard MPN: 30.1043.02  Copy to clipboard EAN-13: 4009816021199
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
339 at factory, lead time 9 days
11 in Stock, despatched same dayAdditional quantity lead time 9 days

This digital thermometer from TFA is ideal for measuring both indoor and outdoor temperatures. The device can be wall mounted or table standing and gives the following readings: indoors: -10 to +50°C; outside: -40 to +70°C.


  • Large display
  • Min/max temp
  • Outdoor temperature resolution: 0.1°C
  • Weight: 79g
  • Signal type: corded
  • Colour: white
  • Category: digital thermometer
  • Transfer type: digital
  • 1x CR2032 battery included
  • 57 x 13 (33) x 69mm
  • Manufacturer's part 30.1043.02
Data Logging Function No
Number of Channels 1
Sensor Type Air
Temperature Range -40 to +70°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review