Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Giotto 494900 Décor Textile Fibre Pens - Pack of 12

Order Code:  

06-4146

 
Brand: Giotto  MPN: 4949  EAN-13: 8000825495106
  • Country of Origin: Italy
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
25 in Stock, despatched same dayAdditional quantity lead time 5 weeks

These permanent ink fibre pens are ideal for writing and drawing on to textiles.


  • Ventilated cap and security plug
  • Innocuous pen contents
  • Special brush point
  • Resistant to washing below 60° degrees
  • Fix the colour by passing an hot iron over the drawing
  • Supplied in packs of 12 assorted colours
  • CE approved
Colour Various
Quantity 12
Type Fibretip

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Great Fabric Pens

Reviewed by: - 24 June 2014
These fabric pens are a great range of vibrant colours, they are easy to use and look great on the fabric. Have yet to try in the wash to see how well the colours come out but the finished design as is looks fantastic. Would definitely buy these again.