Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments SN74LS14N Hex Schmitt Trigger Inverters DIP14

Order Code:  

51-6333

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: SN74LS14N  Copy to clipboard
 Report an error

Discontinued

This is the Texas Instruments SN74LS14N hex Schmitt trigger inverter IC from the 74LS family. This is part of a range of low power Schottky devices offering the same speed as standard TTL but at a fifth of the power consumption.
  • 4.75 to 5.25V supply voltage
  • 15ns propagation delay
  • DIL-14
  • Operating range -20°C to +75°C
Logic IC Base Number 74LS14
Logic IC Function Hex Schmitt Trigger inverter
Package/Case DIL-14
Operating Temperature Range -20 to +75°C

Reviews


Be the first to submit a review