Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Texas Instruments SN74HC164N 8-bit Shift Register Parallel Out DIP14

Order Code:  

51-6280

  Copy to clipboard
Brand: Texas Instruments  Copy to clipboard MPN: SN74HC164N  Copy to clipboard
 Report an error

Discontinued

The Texas Instruments 74HC164N 8-bit SIPO shift register is available in a DIL-14 package. It has full function and pin compatibility with LSTTL family and most types of the CMOS-4000 family. It features very short switching times and a fan out of 10 LSTTL loads.


  • 2 to 6VDC supply voltage
  • 9ns propagation delay
  • Low power dissipation 20μA Icc typ.
  • DIL-14
  • -40°C to +85°C operating temperature
Logic IC Base Number 74HC164
Logic IC Function 8-bit Shift register parallel out
Package/Case DIL-14
Operating Temperature Range -40 to +85°C

Reviews


Be the first to submit a review