Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Testo 0563 0004 10 Smartprobe Heating Engineer Set (115i 510i and 805i + Case)

Order Code:  

85-1264

  Copy to clipboard
Brand: Testo  Copy to clipboard MPN: 0563 0004 10  Copy to clipboard EAN-13: 4029547014369
  • Country of Origin: China
 Report an error

Discontinued

The Testo 0563 0004 Smartprobe Heating Engineer Set consists of a Testo 115i clamp thermometer, a Testo 510i differential pressure measuring instrument and a Testo 805i infra-red thermometer, all housed in a Testo Smart Case.

The compact set is ideal for key measuring tasks carried out by heating engineers. Measurement data is transmitted wirelessly from the relevant measuring instrument to the Testo Smart Probes App and can be viewed conveniently on mobile terminal devices either as a chart or in table form.

Menus for specific applications are also already stored in the App. For example, for pressure drop tests including alert function and for non-contact temperature measurement via infra-red with rapid image documentation including reading and measuring spot marking. The measurement data log can be emailed directly as a PDF or Excel file.

In conjunction with your smartphone or tablet, the heating set can be used to measure and check all heating system temperatures and pressures. The handy Testo Smart Case provides optimum protection for the measuring instruments and ensures that they are always to hand when they are needed.


  • Temperature sensor 115i - NTC
  • Measuring range: -40 to +150°C
  • Accuracy: ±1.3°C (-20 to +85°C)
  • Resolution: 0.1°C
  • Temperature - Infrared 805i
  • Measuring range: -30 to +250°C
  • Accuracy: ±1.5°C or ±1.5% of mv (0 to +250°C), ±2°C (-20 to -0.1°C), ±2.5°C (-30 to -20.1°C)
  • Resolution: 0.1°C
  • Emissivity: 0.10 to 1.00
  • Measurement spot marking: Diffractive optics (laser circle), Distance to measurement spot: 10:1 >
  • Differential pressure 510i (internal sensor) - Piezoresistive
  • Measuring range: -150 to +150mba
  • Accuracy: ±0.05mbar (0 to +1mbar), ±(0.2mbar + 1.5% of mv) (+1 to +150mbar)
  • Resolution: 0.01mbar
  • General
  • Operating temperature: -20 to +50°C (Testo 115i + Testo 510i), -10 to +50°C (Testo 805i)
  • System requirements: iOS 8.3 or newer; Android 4.3 or newer; mobile device with Bluetooth 4.0
  • Battery type: 3x AAA
  • Battery life: 250 hours (Testo 115i); 150 hours (Testo 510i); 30 hours (Testo 805i)
  • Dimensions: 183 x 90 x 30mm (Testo 115i), 148 x 36 x 23mm (Testo 510i), 140 x 36 x 25mm (Testo 805i)
  • Manufacturers warranty: 2 years
  • Testo type 0563 0004
Type Heating engineer set
Measurement Range Various

Reviews


Be the first to submit a review